Datasheets
SA28CA-E3/54 by:

Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,

Part Details for SA28CA-E3/54 by Vishay Intertechnologies

Overview of SA28CA-E3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA28CA-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 17X9984
Newark Diode, Tvs, Bi-Directional, 500W, 28V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SA28CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.2880
$0.2880 Buy Now
DISTI # 77K1286
Newark Diode, Tvs, Bi-Directional, 500W, 28V, Do-204Ac, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SA28CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2950
  • 5,000 $0.2880
  • 10,000 $0.2660
  • 20,000 $0.2480
  • 30,000 $0.2310
  • 50,000 $0.2210
$0.2210 / $0.2950 Buy Now
DISTI # SA28CA-E3/54
Avnet Americas 500W,28V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA28CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2002
$0.2002 Buy Now
DISTI # 625-SA28CA-E3/54
Mouser Electronics ESD Protection Diodes / TVS Diodes 500W 28V Bidirect RoHS: Compliant 2889
  • 1 $0.5400
  • 10 $0.4600
  • 100 $0.3200
  • 500 $0.2500
  • 1,000 $0.1820
  • 4,000 $0.1740
$0.1740 / $0.5400 Buy Now
DISTI # V36:1790_18781153
Arrow Electronics TVS Diode Single Bi-Dir 28V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2249 Americas - 12000
  • 0 $0.1409
  • 4,000 $0.0686
$0.0686 / $0.1409 Buy Now
DISTI # 65205206
Verical TVS Diode Single Bi-Dir 28V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2249 Americas - 12000
  • 4,000 $0.0686
$0.0686 Buy Now
DISTI # SA28CA-E3/54
TTI ESD Protection Diodes / TVS Diodes 500W 28V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.1720
$0.1720 Buy Now
DISTI # C1S803609790897
Chip1Stop TVS RoHS: Compliant 12000
  • 4,000 $0.1670
$0.1670 Buy Now
DISTI # SA28CA-E3/54
EBV Elektronik (Alt: SA28CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 500W,28V 5%,BIDIR,AXIAL TVS RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.1800
  • 8,000 $0.1600
$0.1600 / $0.1800 Buy Now

Part Details for SA28CA-E3/54

SA28CA-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA28CA-E3/54 Part Data Attributes

SA28CA-E3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SA28CA-E3/54 Vishay Intertechnologies Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.4 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 32.75 V
Case Connection ISOLATED
Clamping Voltage-Max 45.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 28 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA28CA-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA28CA-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SA28CA-E3/54 would you like to use for your alert(s)?
  • Please alert me when SA28CA-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA28CA-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA28CA-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA28CA-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA28CA-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA28CA-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: