Part Details for SA2812/S3B-1 by Weipu Connector
Overview of SA2812/S3B-1 by Weipu Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2812/S3B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5040-SA2812/S3B-1TB-ND
|
DigiKey | CONN RCPT FEMALE 3P SOLDER BLACK Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$8.7400 / $13.9800 | Buy Now |
DISTI #
SA2812/S3B
|
TME | Socket, SA28, female, PIN: 3, IP67, 50A, soldering, 500V, 10mm2 Min Qty: 1 | 2 |
|
$9.7400 / $16.3000 | Buy Now |