Part Details for SA254400F55NKR by CTS Corporation
Overview of SA254400F55NKR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SA254400F55NKR
SA254400F55NKR CAD Models
SA254400F55NKR Part Data Attributes
|
SA254400F55NKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA254400F55NKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.65mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA254400F55NKR
This table gives cross-reference parts and alternative options found for SA254400F55NKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA254400F55NKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA254400F55HKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA254400F55NKR vs SA254400F55HKR |
SA254400F55GKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA254400F55NKR vs SA254400F55GKR |
SA254400F55MKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA254400F55NKR vs SA254400F55MKR |
SA254400F55PKR | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | CTS Corporation | SA254400F55NKR vs SA254400F55PKR |