-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2207
|
Newark | 500W,24V,5%,uniidir, axial Tvs Rohs Compliant: Yes |Vishay SA24A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.1810 | Buy Now |
DISTI #
57AJ0354
|
Newark | Tvs Diode, Unidir, 24V, Do-204Ac-2 Rohs Compliant: Yes |Vishay SA24A-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3479 |
|
$0.4430 / $1.0300 | Buy Now |
DISTI #
SA24A-E3/54
|
Avnet Americas | 500W,24V,5%,UNIIDIR,AXIAL TVS - Tape and Reel (Alt: SA24A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1801 | Buy Now |
DISTI #
625-SA24A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 24V Unidirect RoHS: Compliant | 4073 |
|
$0.1490 / $0.4500 | Buy Now |
DISTI #
V72:2272_18779848
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips | Americas - 4059 |
|
$0.1327 / $0.1834 | Buy Now |
DISTI #
V36:1790_18779848
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2343 | Americas - 4000 |
|
$0.1432 / $0.1505 | Buy Now |
|
Future Electronics | SA Series 500 W 24 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Future Electronics | SA Series 500 W 24 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
DISTI #
58850128
|
Verical | Diode TVS Single Uni-Dir 24V 500W 2-Pin DO-15 T/R Min Qty: 47 Package Multiple: 1 Date Code: 2133 | Americas - 4059 |
|
$0.1327 / $0.1697 | Buy Now |
DISTI #
73504976
|
Verical | Diode TVS Single Uni-Dir 24V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2343 | Americas - 4000 |
|
$0.1432 / $0.1505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA24A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA24A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SA24A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA24A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA24A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SA24A-E3/54 vs SA24A-E3 |
SA24AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA24A-E3/54 vs SA24AHE3/54 |