Part Details for SA2367 by Bulgin
Overview of SA2367 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA2367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9599
|
Newark | Circular Industrial Connector, Plug, Cable, Product Range:General Purpose Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited SA2367 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$7.3400 / $11.5500 | Buy Now |
DISTI #
92C5389
|
Newark | Circular Male Connector 4 Pole |Bulgin Limited SA2367 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $10.9500 | Buy Now |
DISTI #
708-2682-ND
|
DigiKey | CONN PLUG MALE 4POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3426 / $17.3800 | Buy Now |
DISTI #
157-SA2367
|
Mouser Electronics | Standard Circular Connector CIRCULAR MALE CONN 4 POLE RoHS: Compliant | 0 |
|
$8.9000 / $14.4500 | Order Now |
DISTI #
70427370
|
RS | Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac | Bulgin SA2367 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$9.8500 / $14.6600 | Buy Now |
DISTI #
77312265
|
Verical | Conn Circular M 4 POS Screw RA Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 520 |
|
$8.1594 / $11.1194 | Buy Now |
DISTI #
83149616
|
Verical | Conn Circular M 4 POS Screw RA Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2426 | Americas - 100 |
|
$13.8528 / $17.7697 | Buy Now |
DISTI #
77359071
|
Verical | Conn Circular M 4 POS Screw RA Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$12.9500 / $14.5740 | Buy Now |
DISTI #
SA2367
|
TME | Connector: circular, plug, male, PIN: 3, nickel plated, for cable Min Qty: 1 | 10 |
|
$10.5100 / $13.1400 | Buy Now |
Part Details for SA2367
SA2367 CAD Models
SA2367 Part Data Attributes
|
SA2367
Bulgin
Buy Now
Datasheet
|
Compare Parts:
SA2367
Bulgin
Mains Power Connector, 3A, 250VAC, Male, Screw Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mating Information | SA2368 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |