Part Details for SA22CA by LRC Leshan Radio Co Ltd
Overview of SA22CA by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA22CA
SA22CA CAD Models
SA22CA Part Data Attributes
|
SA22CA
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA22CA
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA22CA
This table gives cross-reference parts and alternative options found for SA22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA22CA | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | SA22CA vs SA22CA |
SA22CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | SA22CA vs SA22CA |
SA22CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | SA22CA vs SA22CA |
SA22CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SA22CA vs SA22CA |
SA22CA | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,22V V(RWM),DO-204AC | SA22CA vs SA22CA |
SA22CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | SA22CA vs SA22CA |
SA22CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | SA22CA vs SA22CA |