Part Details for SA201C153KAR by Kyocera AVX Components
Overview of SA201C153KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA201C153KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2114
|
Newark | Capacitor Ceramic 0.015Uf 100V, X7R, 10%, Axial, Capacitance:0.015Μf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:100V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: Yes |Kyocera Avx SA201C153KAR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1470 | Buy Now |
DISTI #
SA201C153KAR-ND
|
DigiKey | CAP CER 0.015UF 100V X7R AXIAL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1143 | Buy Now |
DISTI #
SA201C153KAR
|
Avnet Americas | Cap Ceramic 0.015uF 100V X7R 10% Axial 125?C T/R - Tape and Reel (Alt: SA201C153KAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0866 / $0.0927 | Buy Now |
DISTI #
581-SA201C153KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .015uF X7R 1 0 % .2 in RoHS: Compliant | 0 |
|
$0.0970 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
Part Details for SA201C153KAR
SA201C153KAR CAD Models
SA201C153KAR Part Data Attributes
|
SA201C153KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA201C153KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA201C153KAR
This table gives cross-reference parts and alternative options found for SA201C153KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA201C153KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/153KX20TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.015uF | Tecate Group | SA201C153KAR vs CMA-100/153KX20TRF |
SA201C153KAG | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | SA201C153KAR vs SA201C153KAG |
P20R153K1-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SA201C153KAR vs P20R153K1-F |
SA201C153KAH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | SA201C153KAR vs SA201C153KAH |
P20R153K1TR-F | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Cornell Dubilier Electronics Inc | SA201C153KAR vs P20R153K1TR-F |
CMA-100/153KX20TF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Tecate Group | SA201C153KAR vs CMA-100/153KX20TF |
SA201C153KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA201C153KAR vs SA201C153KAA |
SA201C153KAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | SA201C153KAR vs SA201C153KAE |
SA201C153KAF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | SA201C153KAR vs SA201C153KAF |
SA201C153KAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, | Kyocera AVX Components | SA201C153KAR vs SA201C153KAD |