Part Details for SA201C103KAA by Kyocera AVX Components
Results Overview of SA201C103KAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA201C103KAA Information
SA201C103KAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA201C103KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H0883
|
Newark | Capacitor Ceramic 0.01Uf 100V, X7R, 10%, Axial, Full Reel, Capacitance:0.01Μf, Voltage(Dc):100V, ... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
SA201C103KAA-ND
|
DigiKey | CAP CER 10000PF 100V X7R AXIAL Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
581-SA201C103KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % .2 in E 581-SA201C103KAR RoHS: Compliant | 0 |
|
$0.1100 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0987 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 1077 |
|
$0.1165 / $0.2184 | Buy Now |
Part Details for SA201C103KAA
SA201C103KAA CAD Models
SA201C103KAA Part Data Attributes
|
SA201C103KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA201C103KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA201C103KAA
This table gives cross-reference parts and alternative options found for SA201C103KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA201C103KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMA-100/103KX20TF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA201C103KAA vs CMA-100/103KX20TF |
CMA-100/103KX20TAF | Tecate Group | Check for Price | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | SA201C103KAA vs CMA-100/103KX20TAF |
SA201C103KAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA201C103KAA vs SA201C103KAE |
CMA-100/103KX20TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF | SA201C103KAA vs CMA-100/103KX20TRF |
SA201C103KAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA201C103KAA vs SA201C103KAM |
C420C103K1R5CA | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | SA201C103KAA vs C420C103K1R5CA |
SA201C103KAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA201C103KAA vs SA201C103KAN |
SA201C103KAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA201C103KAA vs SA201C103KAH |
CMA-100/103KX20B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF | SA201C103KAA vs CMA-100/103KX20B |
SA201C103KAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA201C103KAA vs SA201C103KAI |