Part Details for SA201A102JAA by Kyocera AVX Components
Results Overview of SA201A102JAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA201A102JAA Information
SA201A102JAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA201A102JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,1NF,100VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,NP0-TC CODE | 2638 |
|
$0.1521 / $0.3651 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,NP0-TC CODE | 2432 |
|
$0.1641 / $0.5470 | Buy Now |
Part Details for SA201A102JAA
SA201A102JAA CAD Models
SA201A102JAA Part Data Attributes
|
SA201A102JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA201A102JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA201A102JAA
This table gives cross-reference parts and alternative options found for SA201A102JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA201A102JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA201A102JAC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | SA201A102JAA vs SA201A102JAC |
CMA-100/102JN20TF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, | SA201A102JAA vs CMA-100/102JN20TF |
SA201A102JAF | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA201A102JAA vs SA201A102JAF |
C420C102J1G5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED | SA201A102JAA vs C420C102J1G5CA |
SA201A102JAJ | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA201A102JAA vs SA201A102JAJ |
CMA-100/102JN20TAF | Tecate Group | Check for Price | CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | SA201A102JAA vs CMA-100/102JN20TAF |
CMA-100/102JN20BF | Tecate Group | Check for Price | CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | SA201A102JAA vs CMA-100/102JN20BF |
SA201A102JAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA201A102JAA vs SA201A102JAM |
SA201A102JAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, | SA201A102JAA vs SA201A102JAG |