Part Details for SA2012/P9S-1 by Weipu Connector
Results Overview of SA2012/P9S-1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA2012/P9S-1 Information
SA2012/P9S-1 by Weipu Connector is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA2012/P9S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA2012/P9S
|
TME | Socket, SA20, male, PIN: 9, IP67, 5A, soldering, 500V, 0.75mm2 Min Qty: 1 | 0 |
|
$7.6800 / $12.8000 | RFQ |