SA2005PPA
Description: Analog Circuit, CMOS, PDIP24

Overview of SA2005PPA by South African Micro-Electronic Systems Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for SA2005PPA by South African Micro-Electronic Systems Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA2005PPA by South African Micro-Electronic Systems Ltd

SA2005PPA
South African Micro-Electronic Systems Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SOUTH AFRICAN MICRO-ELECTRONIC SYSTEMS LTD
Package Description
DIP, DIP24(UNSPEC)
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDIP-T24
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24(UNSPEC)
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
16 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. SA2005PPA
    South African Micro-Electronic Systems Ltd
    Analog Circuit, CMOS, PDIP24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA2005PPA by South African Micro-Electronic Systems Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA2005PPA by South African Micro-Electronic Systems Ltd

Select Manufacturer
Which Manufacturer of SA2005PPA would you like to use for your alert(s)?
  • Please alert me when SA2005PPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA2005PPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA2005PPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA2005PPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA2005PPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA2005PPA by South African Micro-Electronic Systems Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: