Part Details for SA1RW20 by Electro Switch Corporation
Overview of SA1RW20 by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1RW20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K7639
|
Newark | Miniature Switches |Electroswitch SA1RW20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $10.1300 | Buy Now |
DISTI #
SA1RW20-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8800 | Buy Now |
DISTI #
690-SA1RW20
|
Mouser Electronics | Pushbutton Switches 1.5A 125VAC 28VDC SPST NC RoHS: Compliant | 65 |
|
$6.4800 / $9.0600 | Buy Now |
DISTI #
59278478
|
Verical | Switch Push Button N.C. SPST Round Plunger 1.5A 125VAC 28VDC Quick Connect Panel Mount/Through Hole Min Qty: 10 Package Multiple: 5 Date Code: 2134 | Americas - 130 |
|
$4.7450 / $9.6330 | Buy Now |
|
Master Electronics | Switch, Push Button - SPST NC - 1.5A 125VAC/28VDC - Thru-Hole - Red - No Cap RoHS: Compliant |
131 In Stock |
|
$3.3000 / $7.4100 | Buy Now |
Part Details for SA1RW20
SA1RW20 CAD Models
SA1RW20 Part Data Attributes
|
SA1RW20
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
SA1RW20
Electro Switch Corporation
Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.22 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |