Part Details for SA1E-TN1-5M by IDEC Corporation
Overview of SA1E-TN1-5M by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1E-TN1-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7834
|
Newark | Photo Elect Through Beam 5 Met Rohs Compliant: Yes |Idec SA1E-TN1-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003416579
|
Sager | Photoelectric Sensors Photo Elect Through Beam 5 met | 0 |
|
Buy Now |
Part Details for SA1E-TN1-5M
SA1E-TN1-5M CAD Models
SA1E-TN1-5M Part Data Attributes
|
SA1E-TN1-5M
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SA1E-TN1-5M
IDEC Corporation
Photoelectric Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP67, INTERFERENCE PREVENTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 10.8 mm | |
Body Height | 31.5 mm | |
Body Length or Diameter | 19.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 20000 mm | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |