There are no models available for this part yet.
Overview of SA1E-PN2-5M by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA1E-PN2-5M by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N7826
|
Newark | Photo Elect Polarized Retro Fe Rohs Compliant: Yes |Idec SA1E-PN2-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000003416566
|
Sager | Photoelectric Sensors Photo Elect Polarized Retro Fe | 0 |
|
Buy Now |
CAD Models for SA1E-PN2-5M by IDEC Corporation
Part Data Attributes for SA1E-PN2-5M by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IP67, INTERFERENCE PREVENTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
Body Breadth
|
10.8 mm
|
Body Height
|
31.5 mm
|
Body Length or Diameter
|
19.5 mm
|
Housing
|
PBT
|
Measurement Range-Max (mm)
|
5000 mm
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Circuit Type
|
Open Collector
|
Output Type
|
NPN
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CABLE
|