Part Details for SA194 by Spansion
Results Overview of SA194 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA194 Information
SA194 by Spansion is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1943 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-230 V / IC=-15 A / hFE=55~160 / VCE(sat)=-3.0 V / TO-3P(L) | |
2SA1941 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-140 V / IC=-10 A / hFE=55~160 / VCE(sat)=-2.0 V / TO-3P(N) |