There are no models available for this part yet.
Overview of SA18T5W-06 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA18T5W-06 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK3710
|
Newark | 6 Db Fixed Attenuator Tnc Male (Plug) To Tnc Female (Jack) Up To 18 Ghz Rated To 5 Watts, Passivated Stainless Steel Body, 1.45 Vswr Rohs Compliant: Yes |Fairview Microwave SA18T5W-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$249.4700 / $302.6900 | Buy Now | |
DISTI #
5328-SA18T5W-06-ND
|
DigiKey | FXD ATTN PLUG-JACK TNC SS 1.45 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$314.0900 | Buy Now | |
DISTI #
74900373
|
RS | 6 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 18 GHz Rated t | Fairview Microwave SA18T5W-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$232.9400 / $253.2000 | RFQ | |
Onlinecomponents.com | 6 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 18 GHz Rated to 5 Watts, Passivated Stainless Steel Body, 1.45 VSWR | 0 |
|
$224.5200 / $241.1500 | Buy Now | ||
DISTI #
77727459
|
Verical | Fixed Attenuator 18GHz Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$201.5900 / $251.9900 | Buy Now | |
DISTI #
SA18T5W-06
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.45:1, Attenuation: 6 dB, Connector Series 1: TNC, Connector Gender 1: Male, Connector Series 2: TNC, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 6 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 18 GHz Rated to 5 Watts, Passivated Stainless Steel Body, 1.45 VSWR, RF coaxial fixed attenuator SA18T5W-06 from Fairview Microwave is manufactured with a TNC input. This coax TNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm TNC to TNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview TNC attenuator has a male gender in and a female gender out. SA18T5W-06 TNC male to TNC female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with TNC connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial TNC 6 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 9 |
|
$231.8300 / $251.9900 | Buy Now |