Part Details for SA18T2W-20 by Fairview Microwave Inc
Overview of SA18T2W-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18T2W-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3704
|
Newark | 20 Db Fixed Attenuator Tnc Male (Plug) To Tnc Female (Jack) Up To 18 Ghz Rated To 2 Watts, Passivated Stainless Steel Body, 1.35 Vswr Rohs Compliant: Yes |Fairview Microwave SA18T2W-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$223.7300 / $271.4600 | Buy Now |
DISTI #
5328-SA18T2W-20-ND
|
DigiKey | FXD ATTN PLUG-JACK TNC SS 1.35 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$286.3900 | Buy Now |
DISTI #
74900376
|
RS | 20 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 18 GHz Rated | Fairview Microwave SA18T2W-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$208.8900 / $227.0700 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR | 0 |
|
$202.3900 / $216.8400 | Buy Now |
DISTI #
77729236
|
Verical | 20 dB Fixed Attenuator TNC Male To TNC Female Up To 18 GHz Rated To 2 Watts Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$206.9900 / $229.9900 | Buy Now |
DISTI #
SA18T2W-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 20 dB, Connector Series 1: TNC, Connector Gender 1: Male, Connector Series 2: TNC, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 20 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR, RF coaxial fixed attenuator SA18T2W-20 from Fairview Microwave is manufactured with a TNC input. This coax TNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm TNC to TNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview TNC attenuator has a male gender in and a female gender out. SA18T2W-20 TNC male to TNC female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with TNC connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial TNC 20 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 10 |
|
$216.9500 / $225.9900 | Buy Now |