SA18NFNF50W-40 by: Fairview Microwave Inc

Part Details for SA18NFNF50W-40 by Fairview Microwave Inc

Overview of SA18NFNF50W-40 by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA18NFNF50W-40

Part # Distributor Description Stock Price Buy
DISTI # 98AK3578
Newark 40 Db Fixed Attenuator N Female (Jack) To N Female (Jack) Directional Up To 18 Ghz Rated To 50 Watts, Heatsink Body, 1.6 Vswr |Fairview Microwave SA18NFNF50W-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 24
  • 1 $724.6800
  • 5 $700.9200
  • 10 $677.1600
  • 25 $625.6800
  • 50 $590.0400
$590.0400 / $724.6800 Buy Now
DISTI # 5328-SA18NFNF50W-40-ND
DigiKey FXD ATTN JACK-JACK TYPE N 1.6 Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $687.5200
$687.5200 Buy Now
DISTI # 74900456
RS 40 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 18 | Fairview Microwave SA18NFNF50W-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $602.8700
  • 3 $560.6600
$560.6600 / $602.8700 RFQ
Onlinecomponents.com 40 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 18 GHz Rated to 50 Watts, Heatsink Body, 1.6 VSWR RoHS: Compliant 0
  • 1 $557.7500
  • 3 $542.4600
  • 5 $534.3300
  • 10 $526.3100
$526.3100 / $557.7500 Buy Now
DISTI # SA18NFNF50W-40
Fairview Microwave Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.6:1, Attenuation: 40 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 40 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 18 GHz Rated to 50 Watts, Heatsink Body, 1.6 VSWR, RF coaxial fixed attenuator SA18NFNF50W-40 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview N attenuator has a female gender in and a female gender out. SA18NFNF50W-40 N female to N female attenuator is rated for a maximum RF attenuation value of 40 dB. Our 40 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 40 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 24
  • 1 $600.0000
  • 10 $576.0000
  • 25 $552.0000
$552.0000 / $600.0000 Buy Now

Part Details for SA18NFNF50W-40

SA18NFNF50W-40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA18NFNF50W-40 by Fairview Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA18NFNF50W-40 by Fairview Microwave Inc

Select Manufacturer
Which Manufacturer of SA18NFNF50W-40 would you like to use for your alert(s)?
  • Please alert me when SA18NFNF50W-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA18NFNF50W-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA18NFNF50W-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA18NFNF50W-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA18NFNF50W-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA18NFNF50W-40 by Fairview Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: