There are no models available for this part yet.
Overview of SA18NFNF25W-10 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA18NFNF25W-10 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK3570
|
Newark | 10 Db Fixed Attenuator N Female (Jack) To N Female (Jack) Up To 18 Ghz Rated To 25 Watts, Heatsink Body, 1.6 Vswr |Fairview Microwave SA18NFNF25W-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$462.1900 / $567.6600 | Buy Now | |
DISTI #
5328-SA18NFNF25W-10-ND
|
DigiKey | FXD ATTN JACK-JACK TYPE N 1.6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$426.8100 | Buy Now | |
DISTI #
74900464
|
RS | 10 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Up to 18 GHz Rated to | Fairview Microwave SA18NFNF25W-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$330.7800 / $355.6800 | RFQ | |
Onlinecomponents.com | 10 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Up to 18 GHz Rated to 25 Watts, Heatsink Body, 1.6 VSWR RoHS: Compliant | 0 |
|
$314.4400 / $338.7600 | Buy Now | ||
DISTI #
SA18NFNF25W-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.6:1, Attenuation: 10 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 10 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Up to 18 GHz Rated to 25 Watts, Heatsink Body, 1.6 VSWR, RF coaxial fixed attenuator SA18NFNF25W-10 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview N attenuator has a female gender in and a female gender out. SA18NFNF25W-10 N female to N female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 10 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 5 |
|
$339.8300 / $353.9900 | Buy Now |