Part Details for SA18N5WA-06 by Fairview Microwave Inc
Overview of SA18N5WA-06 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18N5WA-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3626
|
Newark | 6 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 18 Ghz Rated To 5 Watts, Heatsink Body, 1.35 Vswr Rohs Compliant: Yes |Fairview Microwave SA18N5WA-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$188.0900 / $228.2200 | Buy Now |
DISTI #
5328-SA18N5WA-06-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.35 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$243.4900 | Buy Now |
DISTI #
74900470
|
RS | 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 18 GHz Rated to 5 | Fairview Microwave SA18N5WA-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$175.6100 / $190.9000 | RFQ |
|
Onlinecomponents.com | 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 18 GHz Rated to 5 Watts, Heatsink Body, 1.35 VSWR | 0 |
|
$169.2800 / $181.8200 | Buy Now |
DISTI #
77726668
|
Verical | 6 dB Fixed Attenuator N Male To N Female Up To 18 GHz Rated To 5 Watts Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$153.5900 / $191.9900 | Buy Now |
DISTI #
SA18N5WA-06
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.35:1, Attenuation: 6 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 18 GHz Rated to 5 Watts, Heatsink Body, 1.35 VSWR, RF coaxial fixed attenuator SA18N5WA-06 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview N attenuator has a male gender in and a female gender out. SA18N5WA-06 N male to N female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 6 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 5 |
|
$174.7900 / $189.9900 | Buy Now |