Part Details for SA18065H1B-H by Savior Comp (Fans)
Results Overview of SA18065H1B-H by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA18065H1B-H Information
SA18065H1B-H by Savior Comp (Fans) is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA18065H1B-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FAN 180x180x65MM 110V 0.45A 50W 3000RPM BB SAVIOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 64 |
|
$78.4400 / $84.0400 | Buy Now |