Part Details for SA170 by MERITEK Electronics Corporation
Overview of SA170 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA170
SA170 CAD Models
SA170 Part Data Attributes
Alternate Parts for SA170
This table gives cross-reference parts and alternative options found for SA170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA170 vs SA170 |
SA170 | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,170V V(RWM),DO-204AC | Freescale Semiconductor | SA170 vs SA170 |
SA170 | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | New Jersey Semiconductor Products Inc | SA170 vs SA170 |
SA170 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 170V; VBR Min (V): 189V; VBR Max (V): 231V; IR Max (uA): 1uA; VC Max (V): 304V; Package: DO-15 | Galaxy Microelectronics | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | Motorola Semiconductor Products | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Transpro Electronics Corp | SA170 vs SA170 |