Part Details for SA16A-E3/54 by Vishay Intertechnologies
Overview of SA16A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA16A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1115
|
Newark | Transient Suppressor Diode, single, unidirectional,16V V(Rwm),do-15 |Vishay SA16A-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
SA16A-E3/54
|
Avnet Americas | 500W,16V,5%,UNIIDIR,AXIAL TVS - Tape and Reel (Alt: SA16A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1519 / $0.1854 | Buy Now |
DISTI #
625-SA16A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 16V Unidirect RoHS: Compliant | 12109 |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
V36:1790_18779749
|
Arrow Electronics | TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2347 | Americas - 8000 |
|
$0.1432 / $0.1497 | Buy Now |
DISTI #
V36:1790_09200919
|
Arrow Electronics | TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2344 | Americas - 8000 |
|
$0.1190 / $0.1320 | Buy Now |
|
Future Electronics | 500 W 16 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Future Electronics | 500 W 16 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
75702087
|
Verical | TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2347 | Americas - 8000 |
|
$0.1432 / $0.1497 | Buy Now |
DISTI #
73513233
|
Verical | TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2344 | Americas - 8000 |
|
$0.1190 / $0.1202 | Buy Now |
DISTI #
SA16A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 16V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1670 | Buy Now |
Part Details for SA16A-E3/54
SA16A-E3/54 CAD Models
SA16A-E3/54 Part Data Attributes
|
SA16A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA16A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA16A-E3/54
This table gives cross-reference parts and alternative options found for SA16A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA16A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA16A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA16A-E3/54 vs SA16A |
SA15A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | SA16A-E3/54 vs SA15A |
SA15A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA16A-E3/54 vs SA15A-BP |
SA16A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA16A-E3/54 vs SA16A-E3/54 |
SA15A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | SA16A-E3/54 vs SA15A-B |
SA15ARL | onsemi | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | SA16A-E3/54 vs SA15ARL |
SA15A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | SA16A-E3/54 vs SA15A |
SA15A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA16A-E3/54 vs SA15A |
SA15ATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | SA16A-E3/54 vs SA15ATR |