Part Details for SA163000 by On-Shore Technology Inc
Overview of SA163000 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA163000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3016-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3264 In Stock |
|
$0.4503 / $1.0900 | Buy Now |
Part Details for SA163000
SA163000 CAD Models
SA163000 Part Data Attributes
|
SA163000
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SA163000
On-Shore Technology Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | On Shore Technology Inc. | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.4 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 150VAC V | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |