Part Details for SA1610/P4IB-1 by Weipu Connector
Results Overview of SA1610/P4IB-1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA1610/P4IB-1 Information
SA1610/P4IB-1 by Weipu Connector is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1610-T2-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1610-T1-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for SA1610/P4IB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA1610/P4IB
|
TME | Plug, SA16, male, PIN: 4, IP67, 5÷8mm, 5A, soldering, for cable, 500V Min Qty: 1 | 0 |
|
$8.0100 / $13.4500 | RFQ |