Part Details for SA16 by LRC Leshan Radio Co Ltd
Overview of SA16 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1647(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1647-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1646-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / |
Part Details for SA16
SA16 CAD Models
SA16 Part Data Attributes
|
SA16
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA16
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA16
This table gives cross-reference parts and alternative options found for SA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA16 | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,16V V(RWM),DO-204AC | Freescale Semiconductor | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | MDE Semiconductor Inc | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | Motorola Semiconductor Products | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | FCI Semiconductor | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SA16 vs SA16 |
SA16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Transpro Electronics Corp | SA16 vs SA16 |