Part Details for SA15CA-E3/54 by Vishay Intertechnologies
Overview of SA15CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA15CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1091
|
Newark | Tvs Diode, 500W, 15V, Do-204Ac, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SA15CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
05R5690
|
Newark | Tvs Diode, 500W, 15V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Vishay SA15CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
SA15CA-E3/54
|
Avnet Americas | 500W,15V,5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA15CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 | Buy Now |
DISTI #
625-SA15CA-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 15V Bidirect RoHS: Compliant | 2496 |
|
$0.1740 / $0.5200 | Buy Now |
DISTI #
V36:1790_07456929
|
Arrow Electronics | TVS Diode Single Bi-Dir 15V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2337 | Americas - 12000 |
|
$0.1065 / $0.1409 | Buy Now |
DISTI #
V72:2272_07456929
|
Arrow Electronics | TVS Diode Single Bi-Dir 15V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 171 |
|
$0.1508 / $0.2712 | Buy Now |
|
Future Electronics | 500 W 15 V Bi Directional Through Hole Transient Voltage Supressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 8000Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Future Electronics | 500 W 15 V Bi Directional Through Hole Transient Voltage Supressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
71031323
|
Verical | TVS Diode Single Bi-Dir 15V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2337 | Americas - 12000 |
|
$0.1065 / $0.1114 | Buy Now |
DISTI #
64962412
|
Verical | TVS Diode Single Bi-Dir 15V 500W 2-Pin DO-15 T/R Min Qty: 40 Package Multiple: 1 Date Code: 2243 | Americas - 171 |
|
$0.1508 | Buy Now |
Part Details for SA15CA-E3/54
SA15CA-E3/54 CAD Models
SA15CA-E3/54 Part Data Attributes
|
SA15CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA15CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |