Part Details for SA154 by Diotec Semiconductor AG
Overview of SA154 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1544-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SA1544-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1546-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for SA154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SA154TR-ND
|
DigiKey | DIODE GP 50V 1A MELF DO-213AB Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0715 / $0.2310 | Buy Now |
DISTI #
2796-SA154TR-ND
|
DigiKey | DIODE FAST MELF 50V 300NS 175C Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0649 | Buy Now |
DISTI #
4878-SA154-ND
|
DigiKey | DIODE GEN PURP 50V 1A MELF Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0483 | Buy Now |
DISTI #
637-SA154
|
Mouser Electronics | Rectifiers Diode, Fast, Melf, 50V, 1A, 175C RoHS: Compliant | 0 |
|
$0.0460 / $0.2700 | Order Now |
|
Onlinecomponents.com | Diode - Fast - Melf - 50V - 1A - 300ns RoHS: Compliant | 30000 Factory Stock |
|
$0.0262 / $0.0327 | Buy Now |
DISTI #
84435326
|
Verical | Diode Switching 50V 1A 2-Pin MELF T/R Min Qty: 1525 Package Multiple: 1 | Americas - 4999 |
|
$0.0469 | Buy Now |
DISTI #
SA154-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 300ns, MELF plastic, Ufmax: 1.3V Min Qty: 1 | 4999 |
|
$0.0324 / $0.1162 | Buy Now |
|
Master Electronics | Diode - Fast - Melf - 50V - 1A - 300ns RoHS: Compliant | 30000 Factory Stock |
|
$0.0262 / $0.0327 | Buy Now |
Part Details for SA154
SA154 CAD Models
SA154 Part Data Attributes
|
SA154
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SA154
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 39 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SA154
This table gives cross-reference parts and alternative options found for SA154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUF4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | SA154 vs SUF4001 |
BYM11-50HE3/96 | FAST RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | SA154 vs BYM11-50HE3/96 |
SFE1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | SA154 vs SFE1A |
BYM11-50HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SA154 vs BYM11-50HE3/97 |
BYM11-50-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SA154 vs BYM11-50-E3/96 |
BYM11-50HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SA154 vs BYM11-50HE3/96 |
BYM11-50-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SA154 vs BYM11-50-E3/97 |