Part Details for SA150CA A0G by Taiwan Semiconductor
Overview of SA150CA A0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA150CA A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA150CA A0G
|
Avnet Americas | 500W, 176V, 5%, Bidirectional, TVS - Tape and Reel (Alt: SA150CA A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
821-SA150CAA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 176V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.1055 | Buy Now |
Part Details for SA150CA A0G
SA150CA A0G CAD Models
SA150CA A0G Part Data Attributes
|
SA150CA A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SA150CA A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |