Part Details for SA15-11EWA by Kingbright
Overview of SA15-11EWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA15-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2804
|
Newark | Display, 7-Segment, 38Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:4V, Luminous Intensity:16Mcd, No. Of Digits/Alpha:1, Character Size:38.1Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA15-11EWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.8700 | Buy Now |
DISTI #
754-2271-ND
|
DigiKey | DISPLAY 7-SEG 1.5" SGL RED 10DIP Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2318 | Buy Now |
DISTI #
604-SA15-11EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 538 |
|
$3.1000 / $7.2200 | Buy Now |
DISTI #
000000000000998981
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for SA15-11EWA
SA15-11EWA CAD Models
SA15-11EWA Part Data Attributes:
|
SA15-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA15-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 38.1mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 38.1 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |