Part Details for SA14CA-E3/54 by Vishay Intertechnologies
Overview of SA14CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA14CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1067
|
Newark | Transient Suppressor Diode, single, bidirectional,14V V(Rwm),do-15 |Vishay SA14CA-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
SA14CA-E3/54
|
Avnet Americas | 500W,14V,5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA14CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 | Buy Now |
DISTI #
625-SA14CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 14V Bidirect RoHS: Compliant | 3704 |
|
$0.1740 / $0.5400 | Buy Now |
|
Future Electronics | 500 W 14 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Future Electronics | 500 W 14 V Bi-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1590 | Buy Now |
DISTI #
SA14CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 14V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1950 | Buy Now |
DISTI #
C1S804000152976
|
Chip1Stop | Other semiconductors RoHS: Compliant | 8000 |
|
$0.1600 | Buy Now |
DISTI #
SA14CA-E3/54
|
EBV Elektronik | Diode TVS Single Bi-Dir 14V 500W 2-Pin DO-15 T/R (Alt: SA14CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SA14CA-E3/54
SA14CA-E3/54 CAD Models
SA14CA-E3/54 Part Data Attributes
|
SA14CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA14CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |