There are no models available for this part yet.
Overview of SA13CAHE3/73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA13CAHE3/73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA13CAHE3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA13CAHE3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
625-SA13CAHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 13V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1780 / $0.6200 | Order Now |