Part Details for SA12CARL by onsemi
Overview of SA12CARL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA12CARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1716
|
Newark | Sa12Carl, Transient Voltage Suppressors |Onsemi SA12CARL RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-SA12CARL-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
SA12CARL
|
Avnet Americas | - Tape and Reel (Alt: SA12CARL) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 500W, 12V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SA12CARL
SA12CARL CAD Models
SA12CARL Part Data Attributes
|
SA12CARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA12CARL
onsemi
500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 59-09, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12CARL
This table gives cross-reference parts and alternative options found for SA12CARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12CA-E3/54 | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12CARL vs SA12CA-E3/54 |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Semtech Corporation | SA12CARL vs SA12CA |
SA12CA-E3/73 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA12CARL vs SA12CA-E3/73 |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA12CARL vs SA12C |
P5KE12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CARL vs P5KE12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA12CARL vs SA12CA |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | SA12CARL vs SA12C |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | SA12CARL vs SA12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | SA12CARL vs SA12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA12CARL vs SA12CA |