Datasheets
SA12A by:

Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Part Details for SA12A by SPC Multicomp

Overview of SA12A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SA12A

Part # Distributor Description Stock Price Buy
DISTI # 64AH8271
Newark Tvs Diode, 500W, 13V, Unidir, Do-15, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:19.9V, Diode Case Style:Do-15, No. Of Pins:2Pins, Breakdown Voltage Min:17.6V, Breakdown Rohs Compliant: Yes |Multicomp Pro SA12A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 5328
  • 1 $0.2400
  • 250 $0.1850
  • 500 $0.1660
  • 1,000 $0.1510
  • 5,000 $0.1390
$0.1390 / $0.2400 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 12 Volt, DO-204AC 104
  • 1 $0.6650
  • 9 $0.5320
  • 39 $0.3325
$0.3325 / $0.6650 Buy Now

Part Details for SA12A

SA12A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA12A Part Data Attributes:

SA12A SPC Multicomp
Buy Now Datasheet
Compare Parts:
SA12A SPC Multicomp Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 15.3 V
Breakdown Voltage-Min 13.3 V
Breakdown Voltage-Nom 14.3 V
Case Connection ISOLATED
Clamping Voltage-Max 19.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 12 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA12A

This table gives cross-reference parts and alternative options found for SA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp SA12A vs SA12
Part Number Description Manufacturer Compare
MQP5KE12TR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MQP5KE12TR
MVP5KE12ATR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MVP5KE12ATR
MSPP5KE12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MSPP5KE12
MSPP5KE12ATR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MSPP5KE12ATR
MSPP5KE12A Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MSPP5KE12A
MXP5KE12E3TR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MXP5KE12E3TR
P5KE12AE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs P5KE12AE3
SA12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp SA12A vs SA12
MQP5KE12ATR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MQP5KE12ATR
MQP5KE12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12A vs MQP5KE12

SA12A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA12A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA12A by SPC Multicomp

  • Please alert me when SA12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA12A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: