Part Details for SA11CAHE3/54 by Vishay Semiconductors
Overview of SA11CAHE3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA11CAHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA11CAHE3/54-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2090 / $0.2260 | Buy Now |
Part Details for SA11CAHE3/54
SA11CAHE3/54 CAD Models
SA11CAHE3/54 Part Data Attributes
|
SA11CAHE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA11CAHE3/54
Vishay Semiconductors
DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.84 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 20.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA11CAHE3/54
This table gives cross-reference parts and alternative options found for SA11CAHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA11CAHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA11CARL | Motorola Mobility LLC | Check for Price | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | SA11CAHE3/54 vs SA11CARL |
SA11CATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, | SA11CAHE3/54 vs SA11CATR |
SSA11CA | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | SA11CAHE3/54 vs SSA11CA |
SA11CAHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | SA11CAHE3/54 vs SA11CAHE3/54 |
SA11CA-E3/54 | Vishay Intertechnologies | $0.3525 | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | SA11CAHE3/54 vs SA11CA-E3/54 |
SA11CARL | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | SA11CAHE3/54 vs SA11CARL |
SA11CA-E3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA11CAHE3/54 vs SA11CA-E3/54 |
SA11CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon | SA11CAHE3/54 vs SA11CA |
SA11CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA11CAHE3/54 vs SA11CA |