Part Details for SA11A by PanJit Semiconductor
Overview of SA11A by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA11A
SA11A CAD Models
SA11A Part Data Attributes
|
SA11A
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA11A
PanJit Semiconductor
Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 13.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA11A
This table gives cross-reference parts and alternative options found for SA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA11A_R2_00001 | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA11A vs SA11A_R2_00001 |
SA11A_AY_10001 | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA11A vs SA11A_AY_10001 |
SA11A_R2_10001 | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA11A vs SA11A_R2_10001 |
SA11A_AY_00001 | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA11A vs SA11A_AY_00001 |
SA11A_B0_00001 | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA11A vs SA11A_B0_00001 |