Part Details for SA115C474KAR by Kyocera AVX Components
Overview of SA115C474KAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA115C474KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-SA115C474KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SPINGUARD RoHS: Compliant | 0 |
|
$0.0600 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0610 | Buy Now |
Part Details for SA115C474KAR
SA115C474KAR CAD Models
SA115C474KAR Part Data Attributes
|
SA115C474KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115C474KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115C474KAR
This table gives cross-reference parts and alternative options found for SA115C474KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115C474KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C412C474K5R5TA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA115C474KAR vs C412C474K5R5TA7200 |
SA115C474KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.47uF, | Kyocera AVX Components | SA115C474KAR vs SA115C474KAA |
C412C474K5R5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA115C474KAR vs C412C474K5R5TA |
C412C474K5R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA115C474KAR vs C412C474K5R5TA7293 |
C412C474K5R5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA115C474KAR vs C412C474K5R5HA7200 |