There are no models available for this part yet.
Overview of SA115C104MAR by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA115C104MAR by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62331140
|
Verical | Cap Ceramic 0.1uF 50V X7R 20% Axial 125°C T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2206 | Americas - 5000 |
|
$0.0310 / $0.0332 | Buy Now | |
DISTI #
62279413
|
Verical | Cap Ceramic 0.1uF 50V X7R 20% Axial 125°C T/R RoHS: Compliant Min Qty: 1364 Package Multiple: 1 Date Code: 1835 | Americas - 1364 |
|
$0.0335 | Buy Now |
CAD Models for SA115C104MAR by KYOCERA AVX Components
Related Parts for SA115C104MAR
-
C412C104M5R5TA7200Fixed Capacitors
-
XFL4020-472MECFixed Inductors
-
LL101C-GS08Rectifier Diodes
-
SI7463ADP-T1-GE3Power Field-Effect Transistors
-
RA480Terminals and Terminal Blocks
-
ACS714LLCTR-30A-TOther Analog ICs
-
AD9203ARUZAnalog to Digital Converters
-
P1022NSE2MHBMicroprocessors
-
H.FL-R-SMT(01)Other RF Connectors