Part Details for SA1137-1 by WJ Communications Inc
Overview of SA1137-1 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SA1137-1
SA1137-1 CAD Models
SA1137-1 Part Data Attributes
|
SA1137-1
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SA1137-1
WJ Communications Inc
ATM/SONET/SDH IC, 1-Func,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Equivalence Code | MODULE,8LEAD,1.45 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |