Part Details for SA10A by Littelfuse Inc
Results Overview of SA10A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA10A Information
SA10A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1500
|
Newark | Tvs Diode, Unidir, 10V, Do-15, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Stan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2142 |
|
$0.1650 / $0.1800 | Buy Now |
DISTI #
17H1967
|
Newark | Transient Suppressor Diode, single, unidirectional,10V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfu... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
SA10ALFCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
5945 In Stock |
|
$0.1175 / $0.3700 | Buy Now |
DISTI #
576-SA10A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA10A Uni-Directional RoHS: Compliant | 7671 |
|
$0.1230 / $0.3700 | Buy Now |
DISTI #
V72:2272_06460581
|
Arrow Electronics | Diode TVS Single Uni-Dir 10V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2008 Container: Cut Strips | Americas - 695 |
|
$0.1264 / $0.3250 | Buy Now |
|
Future Electronics | SA Series 17 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0852 / $0.0902 | Buy Now |
|
Future Electronics | SA Series 17 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0852 / $0.0902 | Buy Now |
DISTI #
36811107
|
Verical | Diode TVS Single Uni-Dir 10V 500W 2-Pin DO-15 T/R Min Qty: 51 Package Multiple: 1 Date Code: 2008 | Americas - 695 |
|
$0.1264 / $0.2610 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 205 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for SA10A
SA10A CAD Models
SA10A Part Data Attributes
|
SA10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA10A
This table gives cross-reference parts and alternative options found for SA10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA10 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | SA10A vs SA10 |
SA10A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA10A vs SA10A-G |
SA10 | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | SA10A vs SA10 |
SA10A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA10A vs SA10A |
SA10TR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | SA10A vs SA10TR |
SA10 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, | SA10A vs SA10 |
SA10A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA10A vs SA10A |