Part Details for SA105E473ZARC by Kyocera AVX Components
Overview of SA105E473ZARC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E473ZARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2084
|
Newark | Spinguard/Ammo Pack Rohs Compliant: Yes |Kyocera Avx SA105E473ZARC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1170 | Buy Now |
DISTI #
SA105E473ZARC-ND
|
DigiKey | CAP CER 0.047UF 50V Z5U AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0805 | Buy Now |
DISTI #
SA105E473ZARC
|
Avnet Americas | Cap Ceramic 0.047uF 50V Z5U -20% to 80% Axial 85?C T/R - Ammo Pack (Alt: SA105E473ZARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0535 / $0.0590 | Buy Now |
DISTI #
581-SA105E473ZARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .047uF Z5U -2 0 % + 80 % .2 in RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0375 | Buy Now |