Part Details for SA105E154MAA-FYR by Kyocera AVX Components
Overview of SA105E154MAA-FYR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E154MAA-FYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2079
|
Newark | Spinguard/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SA105E154MAA-FYR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1370 | Buy Now |
DISTI #
SA105E154MAA-FYR-ND
|
DigiKey | CAP CER 0.15UF 50V Z5U AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1208 | Buy Now |
DISTI #
SA105E154MAA-FYR
|
Avnet Americas | SPINGUARD - Tape and Reel (Alt: SA105E154MAA-FYR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 | Buy Now |
DISTI #
581-SA105E154MAA-FYR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.15 uF Z5U 2 0 % .2 in RoHS: Compliant | 0 |
|
$0.0970 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0920 | Buy Now |