Part Details for SA105E124MAC by Kyocera AVX Components
Overview of SA105E124MAC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E124MAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8058
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA105E124MAC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1220 | Buy Now |
DISTI #
SA105E124MAC
|
Avnet Americas | Cap Ceramic 0.12uF 50V Z5U 20% Axial 85°C Ammo Pack - Ammo Pack (Alt: SA105E124MAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SA105E124MAC
SA105E124MAC CAD Models
SA105E124MAC Part Data Attributes
|
SA105E124MAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E124MAC
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA105E124MAC
This table gives cross-reference parts and alternative options found for SA105E124MAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E124MAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P20U124M5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | SA105E124MAC vs P20U124M5 |
C420C124M5U5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.12uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | SA105E124MAC vs C420C124M5U5CA7200 |
P10U124M5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | SA105E124MAC vs P10U124M5 |
P20U124M5-FTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SA105E124MAC vs P20U124M5-FTR |
C412C124M5U5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.12uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | SA105E124MAC vs C412C124M5U5CA7200 |
CEA10-124-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SA105E124MAC vs CEA10-124-M050UB |
SA105E124MA-R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA105E124MAC vs SA105E124MA-R |
C410C124M5U5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.12uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | SA105E124MAC vs C410C124M5U5CA7200 |
CEA05-124-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | SA105E124MAC vs CEA05-124-M050UB |
P10U124M5-FTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.12uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SA105E124MAC vs P10U124M5-FTR |