Part Details for SA105E104ZAR by Kyocera AVX Components
Overview of SA105E104ZAR by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E104ZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2752
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, +80,-20%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA105E104ZAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
36K5732
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, +80,-20%, Axial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:-, Product Width:- Rohs Compliant: Yes |Kyocera Avx SA105E104ZAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-3157-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40073 In Stock |
|
$0.0511 / $0.2900 | Buy Now |
DISTI #
SA105E104ZAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, Axial Leaded - Tape and Reel (Alt: SA105E104ZAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
RFQ | |
DISTI #
SA105E104ZARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, Axial Leaded - Ammo Pack (Alt: SA105E104ZARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0588 / $0.0649 | Buy Now |
DISTI #
581-SA105E104ZAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF Z5U -2 0 % + 80 % .2 in RoHS: Compliant | 7987 |
|
$0.0660 / $0.3600 | Buy Now |
DISTI #
V72:2272_10756040
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U -20% to 80% Axial 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2304 Container: Cut Strips | Americas - 21 |
|
$0.0873 | Buy Now |
DISTI #
70195778
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol -20, +80%, Vol-Rtg 50 VDC, Axial, Z5U | AVX SA105E104ZAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3030 |
|
$0.0360 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 100 nF 50V -20 / +80% Tol. Z5U Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1060 | Buy Now |
|
Bristol Electronics | 5350 |
|
RFQ |
Part Details for SA105E104ZAR
SA105E104ZAR CAD Models
SA105E104ZAR Part Data Attributes
|
SA105E104ZAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E104ZAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA105E104ZAR
This table gives cross-reference parts and alternative options found for SA105E104ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E104ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC42-104Z17E500P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs CC42-104Z17E500P26 |
CT42-104Z17E500F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs CT42-104Z17E500F4 |
CC42-104Z17E500F3 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs CC42-104Z17E500F3 |
SA105E104ZAF | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs SA105E104ZAF |
CC42-104Z17E500T | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs CC42-104Z17E500T |
CMA-050/104ZZ10TR | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | SA105E104ZAR vs CMA-050/104ZZ10TR |
SA105E104ZAJ | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs SA105E104ZAJ |
SA105E104ZAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs SA105E104ZAH |
CT42-104Z17E500T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs CT42-104Z17E500T26 |
SA105E104ZAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104ZAR vs SA105E104ZAG |