Part Details for SA105E104MAA by KYOCERA AVX Components
Overview of SA105E104MAA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82785939
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant Min Qty: 1416 Package Multiple: 1 Date Code: 2427 | Americas - 6400 |
|
$0.0706 | Buy Now |