Part Details for SA1034 by Brady Worldwide Inc
Overview of SA1034 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ2197
|
Newark | Terminal Block Tag, We, 3X8-3/Box Of 1200 Pieces |Brady SA1034 Min Qty: 1 Package Multiple: 1200 Date Code: 0 Container: Pack | 0 |
|
$101.9900 | Buy Now |
DISTI #
2267-SA1034-ND
|
DigiKey | TERM BLK TAG POLY PC BOX=1200PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$112.6970 / $122.5800 | Buy Now |
DISTI #
72648465
|
RS | J1000 Terminal Block Tags - 3mm x 8mm, 3mm Pitch | Brady SA1034 RoHS: Compliant Min Qty: 1 Package Multiple: 1200 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$101.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.3200 | Buy Now |
|
Onlinecomponents.com | Terminal Block Tag - Polycarbonate - 8.00 x 4.00 mm - 120 Tags/Card RoHS: Compliant | 0 |
|
$101.9900 | Buy Now |