Datasheets
SA102C471KAJ by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF,

Part Details for SA102C471KAJ by Kyocera AVX Components

Overview of SA102C471KAJ by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA102C471KAJ

SA102C471KAJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA102C471KAJ Part Data Attributes

SA102C471KAJ Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SA102C471KAJ Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.54 mm
Dielectric Material CERAMIC
JESD-609 Code e3
Length 4.32 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE

Alternate Parts for SA102C471KAJ

This table gives cross-reference parts and alternative options found for SA102C471KAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102C471KAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA102C471KAA Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA102C471KAJ vs SA102C471KAA
SA102C471KAE Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, Kyocera AVX Components SA102C471KAJ vs SA102C471KAE
SA102C471KAF Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, Kyocera AVX Components SA102C471KAJ vs SA102C471KAF
CMA-200/471KX10TAF CAP,CERAMIC,470PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Tecate Group SA102C471KAJ vs CMA-200/471KX10TAF
NCMA10X7R471K200TRF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp SA102C471KAJ vs NCMA10X7R471K200TRF
CT42-471K17B201P52 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, Fenghua (HK) Electronics Ltd SA102C471KAJ vs CT42-471K17B201P52
CMA-200/471KX10BF CAP,CERAMIC,470PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Tecate Group SA102C471KAJ vs CMA-200/471KX10BF
SA102C471KAD Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, Kyocera AVX Components SA102C471KAJ vs SA102C471KAD
SA102C471KAN Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, Kyocera AVX Components SA102C471KAJ vs SA102C471KAN
CT42-471K17B201F2 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, Fenghua (HK) Electronics Ltd SA102C471KAJ vs CT42-471K17B201F2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA102C471KAJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA102C471KAJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA102C471KAJ would you like to use for your alert(s)?
  • Please alert me when SA102C471KAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA102C471KAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA102C471KAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA102C471KAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA102C471KAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA102C471KAJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: