Part Details for SA102A820JAA by Kyocera AVX Components
Overview of SA102A820JAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A820JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA102A820JAA-ND
|
DigiKey | CAP CER 82PF 200V NP0 AXIAL Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SA102A820JAA
|
Avnet Americas | Cap Ceramic 82pF 200V C0G 5% Axial 125?C T/R - Tape and Reel (Alt: SA102A820JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7400 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 82pf, 200V, 5±%, C0G Temp Coef. | 96761 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82pf, 200V, 5±%, C0G Temp Coef. | 12000 |
|
$0.1048 / $0.5990 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82pf, 200V, 5±%, C0G Temp Coef. | 5920 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for SA102A820JAA
SA102A820JAA CAD Models
SA102A820JAA Part Data Attributes
|
SA102A820JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A820JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A820JAA
This table gives cross-reference parts and alternative options found for SA102A820JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A820JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102A820JAH | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Kyocera AVX Components | SA102A820JAA vs SA102A820JAH |
SA102A820JAN | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Kyocera AVX Components | SA102A820JAA vs SA102A820JAN |
SA102A820JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA102A820JAA vs SA102A820JAR |
P10G820J2TR-F | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Cornell Dubilier Electronics Inc | SA102A820JAA vs P10G820J2TR-F |
CMA-200/820JN10BF | CAP,CERAMIC,82PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Tecate Group | SA102A820JAA vs CMA-200/820JN10BF |
P10G820J2-F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SA102A820JAA vs P10G820J2-F |
SA102A820JAE | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Kyocera AVX Components | SA102A820JAA vs SA102A820JAE |
CC42-820J17CG201P52 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Fenghua (HK) Electronics Ltd | SA102A820JAA vs CC42-820J17CG201P52 |
CC42-820J17CG201F4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Fenghua (HK) Electronics Ltd | SA102A820JAA vs CC42-820J17CG201F4 |
SA102A820JAG | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, | Kyocera AVX Components | SA102A820JAA vs SA102A820JAG |