Part Details for SA102A470JAA by Kyocera AVX Components
Overview of SA102A470JAA by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A470JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6107
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 5%, Axial, Capacitance:47Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kyocera Avx SA102A470JAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now |
DISTI #
SA102A470JAA-ND
|
DigiKey | CAP CER 47PF 200V C0G/NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1131 | Buy Now |
DISTI #
SA102A470JAA
|
Avnet Americas | Cap Ceramic 47pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A470JAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SA102A470J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 2807 |
|
$0.1170 / $0.4000 | Buy Now |
DISTI #
V79:2366_26387610
|
Arrow Electronics | Cap Ceramic 47pF 200V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 1988 Package Multiple: 1 Date Code: 1428 | Americas - 5008 |
|
$0.0503 | Buy Now |
|
Bristol Electronics | 33128 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 3750 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 200V, 5±%, C0G Temp Coef. | 19903 |
|
$0.0819 / $0.2340 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 200V, 5±%, C0G Temp Coef. | 10560 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 200V, 5±%, C0G Temp Coef. | 6000 |
|
$0.0072 / $0.0720 | Buy Now |
Part Details for SA102A470JAA
SA102A470JAA CAD Models
SA102A470JAA Part Data Attributes:
|
SA102A470JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A470JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A470JAA
This table gives cross-reference parts and alternative options found for SA102A470JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A470JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102A470JAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A470JAA vs SA102A470JAC |
3129751 | https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS07067/AVXCS07067-1.pdf | Active | SA102A470JAA vs 3129751 |
481.0 | NCMA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA102A470JAA vs 481.0 |