Part Details for SA102A330KARC by Kyocera AVX Components
Overview of SA102A330KARC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A330KARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2025
|
Newark | Spinguard/Ammo Rohs Compliant: Yes |Kyocera Avx SA102A330KARC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
SA102A330KARC-ND
|
DigiKey | CAP CER 33PF 200V C0G/NP0 AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1215 | Buy Now |
DISTI #
SA102A330KARC
|
Avnet Americas | Cap Ceramic 33pF 200V C0G 10% Axial 125°C T/R - Ammo Pack (Alt: SA102A330KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1083 / $0.1194 | Buy Now |
DISTI #
581-SA102A330KARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 33 pF C0G(NP0) 10 % .2 in RoHS: Compliant | 0 |
|
$0.0980 / $0.1080 | Order Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 33 pF 200 V ±10% C0G/NP0 Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1060 / $0.1130 | Buy Now |